
VMS-180C-15-CNF | |
|---|---|
DigiKey Part Number | 179-VMS-180C-15-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VMS-180C-15-CNF |
Description | AC/DC CONVERTER 15V 180W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-180C-15-CNF Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Current - Output 1 12 A | Standard Number 60335-1; 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.50000 | £44.50 |
| 5 | £42.38800 | £211.94 |
| 10 | £41.50700 | £415.07 |
| Unit Price without VAT: | £44.50000 |
|---|---|
| Unit Price with VAT: | £53.40000 |


