180W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : £122.35000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
101 In Stock | 1 : £48.24000 Box | Box | Active | ATX | 6 | - | 3.3V | 5V | 12V | 12V | 12V | -12V | - | - | - | - | - | - | 180W | ITE (Commercial) | - | - | - | Standby Output | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | - | - | |||
111 In Stock | 1 : £52.34000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 8 A | 12 A | 12 A | 300 mA | - | - | 180W | ITE (Commercial), Medical | - | 72% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CE, CCC, cULus, FCC, GS, TUV | 60601-1; 60950-1 | |||
99 In Stock 210 Factory | 1 : £130.82000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | - | - | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
59 In Stock | 1 : £224.69000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 24V | 5V | 12V | -12V | - | - | 7.5 A | 10 A | 5 A | 1 A | - | - | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
30 In Stock 30 Factory | 1 : £130.82000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | - | - | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
49 In Stock | 1 : £122.35000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 3.8 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
20 In Stock 36 Marketplace | 1 : £39.00000 Tray | Tray Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 3.75 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 | |||
13 In Stock 36 Marketplace | 1 : £39.00000 Tray | Tray Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 6.66 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 | |||
43 In Stock | 1 : £44.18000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 62368-1 | |||
16 In Stock 51 Marketplace | 1 : £44.50000 Box | Bulk Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 6.66 A | - | - | - | - | - | 180W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1 | |||
5 In Stock 51 Marketplace | 1 : £44.50000 Box | Bulk Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 3.75 A | - | - | - | - | - | 180W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1 | |||
12 In Stock 34 Marketplace | 1 : £44.50000 Box | Bulk Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | - | - | - | - | - | 180W | Household Appliances, Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1 | |||
0 In Stock 346 Marketplace Check Lead Time | 80 : £112.32250 Bulk | Bulk Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 18V | - | - | - | - | - | 10 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
0 In Stock 120 Marketplace Check Lead Time | 80 : £114.23950 Bulk | Bulk Retail Package | Active | Open Frame | 1 | 100 ~ 240 VAC | 36V | - | - | - | - | - | 5 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
0 In Stock 81 Marketplace Check Lead Time | 80 : £114.23950 Bulk | Bulk Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 6.4 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
143 In Stock | 1 : £100.73000 Bulk | Bulk | Obsolete | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
483 Marketplace | 1 : £407.03000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 24V | - | - | - | - | - | 7.5 A | 7.5 A | 7.5 A | 7.5 A | 7.5 A | 7.5 A | 180W | Industrial, ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : £407.03000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 36V | - | - | - | - | - | 5 A | - | - | - | - | - | 180W | Industrial, ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : £407.03000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 25V | - | - | - | - | - | 7.2 A | - | - | - | - | - | 180W | Industrial, ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
11 In Stock | 1 : £317.47000 Bulk | Bulk | Active | Enclosed | 4 | 90 ~ 264 VAC | 24V | 5V | 15V | -15V | - | - | 7.5 A | 10 A | 5 A | 2 A | - | - | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm) | CE | - | |||
24 In Stock | 1 : £28.25000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 15 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
3 In Stock | 1 : £234.76000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | - | - | 180W | ITE (Commercial), Medical | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
71 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | - | - | 180W | ITE (Commercial) | 1.5 kV | 83% | -10°C ~ 60°C | Adjustable Output, Universal Input | Chassis Mount | 7.80" L x 3.86" W x 1.65" H (198.1mm x 98.0mm x 41.9mm) | - | - | ||
25 In Stock | 1 : £39.00000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 |