
VHS1-S12-S15-SIP | |
|---|---|
DigiKey Part Number | 179-VHS1-S12-S15-SIP-ND |
Manufacturer | |
Manufacturer Product Number | VHS1-S12-S15-SIP |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHS1-S12-S15-SIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1 | |
Base Product Number |

