Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V78E02-500-SMT-TR

DigiKey Part Number
179-V78E02-500-SMT-TR-ND - Tape & Reel (TR)
179-V78E02-500-SMT-TRCT-ND - Cut Tape (CT)
179-V78E02-500-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V78E02-500-SMT-TR
Description
DC DC CONVERTER 2.5V 1.25W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V78E02-500-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
1.25 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
10-SMD Module, 8 Leads
Voltage - Input (Max)
32V
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.85000£2.85
5£2.74400£13.72
10£2.70000£27.00
25£2.64240£66.06
50£2.59980£129.99
100£2.55750£255.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£2.49190£747.57
Manufacturers Standard Package
Unit Price without VAT:£2.85000
Unit Price with VAT:£3.42000

Other Suppliers on DigiKey

300In Stock
Ships from WEC