SMM12-15-KW-CUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £10.15913
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £10.76976
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £8.09890
Datasheet
Image for SMM12-15-KW-CUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-15-KW-CUB

DigiKey Part Number
179-SMM12-15-KW-CUB-ND
Manufacturer
Manufacturer Product Number
SMM12-15-KW-CUB
Description
AC-DC, 15 VDC, .80A, SW, MULTI-B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
800mA
Power (Watts)
12 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CE, cURus, FCC, PSE, TUV
Standard Number
60601-1; 60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
3,080£7.87165£24,244.68
Unit Price without VAT:£7.87165
Unit Price with VAT:£9.44598