Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-15-4B-CUB | |
|---|---|
DigiKey Part Number | 179-SMM12-15-4B-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-15-4B-CUB |
Description | AC-DC, 15 VDC, .80A, SW, MULTI-B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV | |
Standard Number | 60601-1; 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | £10.15913 | £11,378.23 |
| Unit Price without VAT: | £10.15913 |
|---|---|
| Unit Price with VAT: | £12.19096 |

