



PQP3-D12-D9-D | |
|---|---|
DigiKey Part Number | 179-PQP3-D12-D9-D-ND |
Manufacturer | |
Manufacturer Product Number | PQP3-D12-D9-D |
Description | DC DC CONVERTER +/-9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 167mA, 167mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQP3-D12-D9-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £6.45400 | £225.89 |
| Unit Price without VAT: | £6.45400 |
|---|---|
| Unit Price with VAT: | £7.74480 |

