
PQME1-S12-S15-M | |
|---|---|
DigiKey Part Number | 179-PQME1-S12-S15-M-ND |
Manufacturer | |
Manufacturer Product Number | PQME1-S12-S15-M |
Description | DC-DC ISOLATED 1.5KV, 0.75 W, 11 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 50mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME1-S12-S15-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 5 | £3.70000 | £18.50 |
| 10 | £3.63900 | £36.39 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

