
PDME2-S24-S3-S | |
|---|---|
DigiKey Part Number | 179-PDME2-S24-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | PDME2-S24-S3-S |
Description | DC-DC ISOLATED, 2 W, 21.6~26.4 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDME2-S24-S3-S Models |
Category | Power (Watts) 1.32 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £2.89480 | £72.37 |
| Unit Price without VAT: | £2.89480 |
|---|---|
| Unit Price with VAT: | £3.47376 |

