
PDME2-S12-D9-S | |
|---|---|
DigiKey Part Number | 179-PDME2-S12-D9-S-ND |
Manufacturer | |
Manufacturer Product Number | PDME2-S12-D9-S |
Description | DC-DC ISOLATED, 2 W, 10.8~13.2 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDME2-S12-D9-S Models |
Category | Power (Watts) 1.998 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -9V | Standard Number 62368-1 |
Current - Output (Max) 111mA, 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £2.83480 | £70.87 |
| Unit Price without VAT: | £2.83480 |
|---|---|
| Unit Price with VAT: | £3.40176 |

