MAP80-4004 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: £342.88800
Datasheet
Open Frame AC DC Converters 4 Output 5V 24V -15V 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP80-4004

DigiKey Part Number
MAP80-4004-ND
Manufacturer
Manufacturer Product Number
MAP80-4004
Description
AC/DC CNVRTR 5V 24V 15V -15V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V -15V 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-15V
Voltage - Output 4
15V
Voltage - Output 6
-
Current - Output 1
14 A
Current - Output 2
2 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.