Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM2-24-D12-S

DigiKey Part Number
179-DSM2-24-D12-S-ND
Manufacturer
Manufacturer Product Number
DSM2-24-D12-S
Description
DC-DC ISOLATED, 2W, 21.6~26.4 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DSM2-24-D12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA, 84mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£8.53000£8.53
5£8.21000£41.05
10£8.07800£80.78
25£7.90560£197.64
50£7.77720£388.86
100£7.65060£765.06
250£7.48640£1,871.60
500£7.36432£3,682.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.53000
Unit Price with VAT:£10.23600