SST 3.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 396
Unit Price: £2.33000
Datasheet

Direct


Littelfuse Inc.
In Stock: 271
Unit Price: £2.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 681
Unit Price: £2.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 16,164
Unit Price: £1.85000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.66591
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.72371
Datasheet
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST 3.5

DigiKey Part Number
5923-SST3.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST 3.5
Description
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SST 3.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
18.0
Approval Agency
AEC-Q200, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types