Similar
Similar

2JQ 750-R | |
|---|---|
DigiKey Part Number | 5923-2JQ750-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JQ 750-R |
Description | FUSE GLASS 750MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 750 mA 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JQ 750-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 0.26 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.543" L (5.10mm x 13.80mm) | |
DC Cold Resistance | 0.19 Ohms |



