
0208.750MXP | |
|---|---|
DigiKey Part Number | 0208.750MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0208.750MXP |
Description | FUSE GLASS 750MA 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.05 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.152 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25316 | £253.16 |
| Unit Price without VAT: | £0.25316 |
|---|---|
| Unit Price with VAT: | £0.30379 |

