0ZRN0450FF1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.27785
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.35205
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.28290
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.28290
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,179
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,798
Unit Price: £0.70000
Datasheet
Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRN0450FF1E

DigiKey Part Number
5923-0ZRN0450FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRN0450FF1E
Description
PTC RESET FUSE 16V 4.5A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN0450FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4.5 A
Current - Trip (It)
7.8 A
Current - Max
100 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
22 mOhms
Resistance - Post Trip (R1) (Max)
54 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" L x 0.118" W (10.40mm x 3.00mm)
Height - Seated (Max)
0.614" (15.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.31256£937.68
Manufacturers Standard Package
Unit Price without VAT:£0.31256
Unit Price with VAT:£0.37507