



RHEF450-2 | |
|---|---|
DigiKey Part Number | RHEF450-2HFTR-ND - Tape & Reel (TR) RHEF450-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF450-2 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 7.8 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 22 mOhms | |
Resistance - Post Trip (R1) (Max) | 54 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 5 | £0.58200 | £2.91 |
| 10 | £0.53800 | £5.38 |
| 50 | £0.44620 | £22.31 |
| 100 | £0.41180 | £41.18 |
| 250 | £0.37012 | £92.53 |
| 500 | £0.34134 | £170.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.25715 | £385.72 |
| 3,000 | £0.23690 | £710.70 |
| 4,500 | £0.22897 | £1,030.37 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

