2 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP2000-RE

DigiKey Part Number
5923-0ADKP2000-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP2000-RE
Description
FUSE CERM 2A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP2000-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
10.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.82000£1.82
5£1.51000£7.55
10£1.39400£13.94
50£1.15680£57.84
100£1.06700£106.70
250£0.95876£239.69
500£0.88386£441.93
1,000£0.81443£814.43
5,000£0.67192£3,359.60
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400