Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L9100-15 | |
|---|---|
DigiKey Part Number | 5923-0680L9100-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L9100-15 |
Description | FUSE BRD MNT 10A 50VAC 75VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L9100-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 170.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28063 | £1,403.15 |
| Unit Price without VAT: | £0.28063 |
|---|---|
| Unit Price with VAT: | £0.33676 |



