
0680L9100-01 | |
|---|---|
DigiKey Part Number | 5923-0680L9100-01TR-ND - Tape & Reel (TR) 5923-0680L9100-01CT-ND - Cut Tape (CT) 5923-0680L9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L9100-01 |
Description | FUSE BRD MNT 10A 50VAC 75VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L9100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 170.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 5 | £0.51000 | £2.55 |
| 10 | £0.47000 | £4.70 |
| 50 | £0.38980 | £19.49 |
| 100 | £0.35960 | £35.96 |
| 250 | £0.32324 | £80.81 |
| 500 | £0.29812 | £149.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27487 | £274.87 |
| 2,000 | £0.25331 | £506.62 |
| 3,000 | £0.24144 | £724.32 |
| 5,000 | £0.22720 | £1,136.00 |
| 7,000 | £0.21825 | £1,527.75 |
| 10,000 | £0.20910 | £2,091.00 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

