
0680L0375-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0375-01TR-ND - Tape & Reel (TR) 5923-0680L0375-01CT-ND - Cut Tape (CT) 5923-0680L0375-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0375-01 |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0375-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.14 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.93 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 5 | £0.49600 | £2.48 |
| 10 | £0.45800 | £4.58 |
| 50 | £0.37980 | £18.99 |
| 100 | £0.35040 | £35.04 |
| 250 | £0.31500 | £78.75 |
| 500 | £0.29054 | £145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26788 | £267.88 |
| 2,000 | £0.24688 | £493.76 |
| 3,000 | £0.23531 | £705.93 |
| 5,000 | £0.22144 | £1,107.20 |
| 7,000 | £0.21271 | £1,488.97 |
| 10,000 | £0.20380 | £2,038.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

