375 mA Fuses

Results: 330
Stocking Options
Environmental Options
Media
Exclude
330Results
Applied FiltersRemove All

Showing
of 330
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
466 Series
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
65,823
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.27670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.0028
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
0437 SERIES
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
8,889
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.33297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.01
CSA, UR
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
0467 Series
FUSE BRD MT 375MA 32VAC 32VDC
Littelfuse Inc.
26,084
In Stock
1 : £0.98000
Cut Tape (CT)
5,000 : £0.34877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0035
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
154^154T Omni Blok Series White
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
2,685
In Stock
1 : £3.08000
Cut Tape (CT)
1,500 : £1.23021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block with Holder
50A
0.0425
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
1,651
In Stock
1 : £3.77000
Cut Tape (CT)
1,500 : £1.53495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
0.101
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
CIF-SERIES
FUSE BRD MT 375MA 125VAC 63VDC
Bel Fuse Inc.
23,351
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.08770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
7.0E-4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
0679H, 0679L_Series
FUSE BRD MT 375MA 125VAC/VDC SMD
Bel Fuse Inc.
9,286
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.10301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.04
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
SF-0402FPxxF
FUSE BOARD MNT 375MA 35VDC 0402
Bourns Inc.
26,744
In Stock
1 : £0.52000
Cut Tape (CT)
20,000 : £0.17426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
-
35 V
Fast Blow
0402 (1005 Metric)
35A
0.0036
UL
-55°C ~ 90°C
-
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
0680L-Series
FUSE BRD MT 375MA 125VAC/VDC SMD
Bel Fuse Inc.
11,716
In Stock
1 : £0.53000
Cut Tape (CT)
5,000 : £0.16382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.14
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
USF 1206
FUSE BRD MT 375MA 125VAC/VDC
SCHURTER Inc.
6,558
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.31592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.01
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
466 Series
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
1,846
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.27670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.0028
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
312 Series 3AG
FUSE GLASS 375MA 250VAC 3AB 3AG
Littelfuse Inc.
2,918
In Stock
1 : £0.90000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
375 mA
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.185
CE, CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
440 Series
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
20,294
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.32231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.001455
CSA, UL
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
312 Series 3AG
FUSE GLASS 375MA 250VAC 3AB 3AG
Littelfuse Inc.
2,902
In Stock
1 : £0.92000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
375 mA
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.185
CE, CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Thin Film 0435 Series
FUSE BOARD MNT 375MA 32VDC 0402
Littelfuse Inc.
8,738
In Stock
1 : £1.15000
Cut Tape (CT)
10,000 : £0.41701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
0.0035
CSA, UL
-55°C ~ 90°C
-
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
0438 SERIES
FUSE BRD MT 375MA 32VAC 63VDC
Littelfuse Inc.
5,614
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.41701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
32 V
63 V
Fast Blow
0603 (1608 Metric)
50A
0.0041
CSA, UL
-55°C ~ 150°C
-
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
Pico II 251, 253 Series
FUSE BRD MT 375MA 125VAC/VDC AXL
Littelfuse Inc.
1,828
In Stock
1 : £1.19000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0296
CSA, cURus
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
0437A-Series
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
16,958
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.43711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.01
AEC-Q200, CSA, cURus
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
MDL Cylindrical 3AG
FUSE GLASS 375MA 250VAC 3AB 3AG
Eaton - Electronics Division
321
In Stock
1 : £1.21000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
375 mA
250 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.982
CE, CSA, UL
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
AGC Series Cylindrical
FUSE GLASS 375MA 250VAC 3AB 3AG
Eaton - Electronics Division
124
In Stock
1 : £1.34000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
375 mA
250 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
35A
0.09
CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
453 Series
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
894
In Stock
1 : £1.43000
Cut Tape (CT)
1,000 : £0.57474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0425
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
1,223
In Stock
1 : £1.58000
Cut Tape (CT)
1,000 : £0.63526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0425
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
7,726
In Stock
1 : £1.73000
Cut Tape (CT)
1,000 : £0.69555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
0.101
CSA, UR
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
5,756
In Stock
1 : £2.08000
Cut Tape (CT)
1,000 : £0.83715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
0.101
CSA, UR
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
NANO 449 SERIES
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
5,162
In Stock
1 : £2.17000
Cut Tape (CT)
1,000 : £0.87361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
0.088
cULus
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 330

375 mA Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.