0679L0375-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.18602
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.21852
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.20835
Datasheet
Image for 0679L0375-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L0375-15

DigiKey Part Number
5923-0679L0375-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0679L0375-15
Description
CIRCUIT PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.04
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
320 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.17616£880.80
Manufacturers Standard Package
Unit Price without VAT:£0.17616
Unit Price with VAT:£0.21139