
HR4-12 | |
|---|---|
DigiKey Part Number | 522-HR4-12-ND |
Manufacturer | |
Manufacturer Product Number | HR4-12 |
Description | 12V 4AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 3.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.28" L x 2.64" W x 2.36" H (134.1mm x 67.1mm x 60.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.34900 | £223.49 |
| Unit Price without VAT: | £22.34900 |
|---|---|
| Unit Price with VAT: | £26.81880 |

