
HR33-12FR-B1 | |
|---|---|
DigiKey Part Number | 522-HR33-12FR-B1-ND |
Manufacturer | |
Manufacturer Product Number | HR33-12FR-B1 |
Description | BATTERY LEAD ACID 12V 31AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 31Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.95" L x 6.59" W x 4.98" H (176.5mm x 167.5mm x 126.5mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 10000 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £149.12500 | £298.25 |
| Unit Price without VAT: | £149.12500 |
|---|---|
| Unit Price with VAT: | £178.95000 |

