
HR33-12 | |
|---|---|
DigiKey Part Number | 522-HR33-12-ND |
Manufacturer | |
Manufacturer Product Number | HR33-12 |
Description | 12V 33AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 31Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.89" L x 6.54" W x 4.92" H (175.0mm x 166.0mm x 125.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £126.64000 | £253.28 |
| Unit Price without VAT: | £126.64000 |
|---|---|
| Unit Price with VAT: | £151.96800 |

