AW48M64F8BNK0M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 5
Unit Price: £425.61000
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 8
Unit Price: £479.16000
Datasheet
Image for AW48M64F8BNK0M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW48M64F8BNK0M

DigiKey Part Number
AW48M64F8BNK0M-ND
Manufacturer
Manufacturer Product Number
AW48M64F8BNK0M
Description
MODULE DDR3 SDRAM 16GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 16GB 240-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.