Parametric Equivalent
Parametric Equivalent

78.D1G3F.AT10C | |
|---|---|
DigiKey Part Number | 1582-78.D1G3F.AT10C-ND |
Manufacturer | |
Manufacturer Product Number | 78.D1G3F.AT10C |
Description | MODULE DDR3 SDRAM 16GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 240-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM |


