Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 1.0W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8508E

DigiKey Part Number
AE10853-ND
Manufacturer
Manufacturer Product Number
V8508E
Description
HEATSINK BLK ANOD ALUM TO-220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 1.0W @ 20°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V8508E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,523
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.49900£4.99
25£0.47520£11.88
50£0.45820£22.91
100£0.44160£44.16
250£0.42060£105.15
500£0.40542£202.71
1,000£0.39076£390.76
5,000£0.35869£1,793.45
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200