Assmann WSW Components Heat Sinks

Results: 319
Stocking Options
Environmental Options
Media
Exclude
319Results
Applied FiltersRemove All

Showing
of 319
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V7236B1
HEATSINK TO-220 19.05X13.21MM
Assmann WSW Components
41,422
In Stock
1 : £0.25000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.500" (12.70mm)
-
-
24.00°C/W
Aluminum
Black Anodized
V8508A
HEATSINK TO-220 19X12.80MM
Assmann WSW Components
25,678
In Stock
1 : £0.32000
Bulk
-
Bulk
Active
Board Level
TO-220
Press Fit
Rectangular, Fins
0.748" (19.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
3.0W @ 60°C
14.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
V8508B
HEATSINK TO-220 19X12.8MM
Assmann WSW Components
24,010
In Stock
1 : £0.36000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Press Fit and PC Pin
Rectangular, Fins
0.748" (19.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
2.0W @ 40°C
8.00°C/W @ 500 LFM
-
Aluminum
Black Anodized
13,067
In Stock
1 : £0.36000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Not Included)
Square, Pin Fins
0.335" (8.50mm)
0.335" (8.50mm)
-
0.315" (8.00mm)
-
-
32.00°C/W
Aluminum Alloy
Black Anodized
V-1100-SMD/B-L
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
12,767
In Stock
1 : £0.42000
Bulk
-
Bulk
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.320" (8.13mm)
0.790" (20.07mm)
-
0.390" (9.91mm)
-
-
25.00°C/W
Copper
Tin
V-1100-SMD/A-L
HEATSINK TO-263 12.70X26.20MM
Assmann WSW Components
21,835
In Stock
1 : £0.43000
Bulk
-
Bulk
Active
Top Mount
TO-263 (D²Pak)
SMD Pad
Rectangular, Fins
0.500" (12.70mm)
1.031" (26.20mm)
-
0.390" (9.91mm)
-
-
23.00°C/W
Copper
Tin
V2017B
HEATSINK ANOD ALUM CPU
Assmann WSW Components
14,424
In Stock
1 : £0.49000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
-
Square, Pin Fins
0.394" (10.00mm)
0.394" (10.00mm)
-
0.275" (7.00mm)
-
-
31.00°C/W
Aluminum
Black Anodized
13,117
In Stock
1 : £0.51000
Tray
-
Tray
Active
Board Level
TO-220
Bolt On and PC Pin
Rectangular, Fins
0.984" (25.00mm)
1.181" (30.00mm)
-
0.472" (12.00mm)
-
-
10.00°C/W
Aluminum
Black Anodized
V-1100-SMD/B
HEAT SINK COPPER DPAK TO-252
Assmann WSW Components
63,666
In Stock
1 : £0.58000
Cut Tape (CT)
400 : £0.42043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-252 (DPak)
SMD Pad
Rectangular, Fins
0.320" (8.13mm)
0.790" (20.07mm)
-
0.390" (9.91mm)
-
-
25.00°C/W
Copper
Tin
8,407
In Stock
1 : £0.60000
Tray
-
Tray
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Bolt On and PC Pin
Square, Fins
1.476" (37.50mm)
1.181" (30.00mm)
-
0.472" (12.00mm)
-
-
8.00°C/W
Aluminum
Black Anodized
17,031
In Stock
1 : £0.69000
Tray
-
Tray
Active
Board Level
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.969" (50.00mm)
1.181" (30.00mm)
-
0.472" (12.00mm)
-
-
7.00°C/W
Aluminum
Black Anodized
V-1102-SMD/A-L
HEATSINK TO-263 19.38X25.40MM
Assmann WSW Components
5,135
In Stock
1 : £1.21000
Bulk
-
Bulk
Active
Top Mount
TO-263 (D²Pak)
SMD Pad
Rectangular, Fins
0.763" (19.38mm)
1.000" (25.40mm)
-
0.450" (11.43mm)
-
23.00°C/W @ 300 LFM
11.00°C/W
Copper
Tin
11,361
In Stock
1 : £1.43000
Bulk
-
Bulk
Active
Top Mount
6-Dip and 8-Dip
Press Fit
Rectangular, Fins
0.334" (8.50mm)
0.250" (6.35mm)
-
0.189" (4.80mm)
-
-
80.00°C/W
Aluminum
Black Anodized
V7236A1
HEATSINK TO-220 19.05X13.21MM
Assmann WSW Components
1,215
In Stock
1 : £0.24000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.250" (6.35mm)
-
-
28.00°C/W
Aluminum
Black Anodized
V7237x
HEATSINK TO-220 19.05X13.21MM
Assmann WSW Components
1,351
In Stock
1 : £0.36000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.500" (12.70mm)
-
-
21.00°C/W
Aluminum
Black Anodized
V8508G
HEATSINK TO-220 15X12.8MM
Assmann WSW Components
7,180
In Stock
1 : £0.37000
Bulk
-
Bulk
Active
Board Level
TO-220
Press Fit
Rectangular, Fins
0.591" (15.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
3.0W @ 60°C
14.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
V2006B
HEATSINK TO-220 36.83X17.80MM
Assmann WSW Components
2,254
In Stock
1 : £0.39000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
1.450" (36.83mm)
0.700" (17.78mm)
-
0.850" (21.60mm)
-
-
7.00°C/W
Aluminum
Black Anodized
V2003x
HEAT SINK BLK ANOD ALUM TO-220
Assmann WSW Components
5,501
In Stock
1 : £0.44110
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.748" (19.00mm)
0.866" (22.00mm)
-
0.433" (11.00mm)
-
-
30.00°C/W
Aluminum
Black Anodized
V2008B
HEATSINK BLK ALUM TO-220 DUAL
Assmann WSW Components
1,988
In Stock
1 : £0.47000
Bulk
-
Bulk
Active
Board Level
TO-220 (Dual)
Bolt On
Rectangular, Fins
1.450" (36.83mm)
1.750" (44.45mm)
-
0.370" (9.40mm)
-
-
7.00°C/W
Aluminum
Black Anodized
V5237BP-T
HEATSINK ALUM ANOD SOT-32/TO-220
Assmann WSW Components
1,961
In Stock
1 : £0.48000
Bulk
-
Bulk
Active
Board Level, Vertical
SOT-32, TO-220
Bolt On and Board Mounts
Rectangular, Fins
1.189" (30.20mm)
1.000" (25.40mm)
-
0.500" (12.70mm)
-
-
15.00°C/W
Aluminum
Black Anodized
7,559
In Stock
1 : £0.55000
Bulk
-
Bulk
Active
Top Mount
TO-220
Bolt On and PC Pin
Square, Fins
0.984" (25.00mm)
0.449" (11.40mm)
-
0.260" (6.60mm)
-
-
36.00°C/W
Aluminum
Black Anodized
V5229W
HEATSINK ALUM ANOD W/PIN TO-220
Assmann WSW Components
4,579
In Stock
1 : £0.60000
Tray
-
Tray
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
0.984" (25.00mm)
1.260" (32.00mm)
-
0.551" (14.00mm)
-
-
12.50°C/W
Aluminum
Black Anodized
11,463
In Stock
1 : £0.61000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.984" (25.00mm)
0.472" (12.00mm)
-
0.256" (6.50mm)
-
-
40.00°C/W
Aluminum
Black Anodized
3,143
In Stock
1 : £0.61000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Clip and Board Mounts
Square, Pin Fins
1.000" (25.40mm)
0.984" (25.00mm)
-
0.335" (8.50mm)
-
-
18.00°C/W
Aluminum
Black Anodized
3,267
In Stock
1 : £0.62000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Not Included)
Square, Pin Fins
1.063" (27.00mm)
1.063" (27.00mm)
-
0.236" (6.00mm)
-
-
20.00°C/W
Aluminum Alloy
Black Anodized
Showing
of 319

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.