
V6534B-T | |
|---|---|
DigiKey Part Number | V6534B-T-ND |
Manufacturer | |
Manufacturer Product Number | V6534B-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.457" (37.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.55000 | £5.50 |
| 25 | £0.52480 | £13.12 |
| 50 | £0.50580 | £25.29 |
| 100 | £0.48750 | £48.75 |
| 250 | £0.46432 | £116.08 |
| 500 | £0.44756 | £223.78 |
| 1,000 | £0.43137 | £431.37 |
| 5,000 | £0.39596 | £1,979.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

