Heat Sink TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5235B-T

DigiKey Part Number
AE10800-ND
Manufacturer
Manufacturer Product Number
V5235B-T
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V5235B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.712" (18.08mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
21.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.48676£2,433.80
Manufacturers Standard Package
Unit Price without VAT:£0.48676
Unit Price with VAT:£0.58411