Heat Sink TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5234B-T

DigiKey Part Number
AE10801-ND
Manufacturer
Manufacturer Product Number
V5234B-T
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V5234B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.712" (18.08mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.311" (7.90mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
25.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.71100£7.11
25£0.67800£16.95
50£0.65340£32.67
100£0.62980£62.98
300£0.59410£178.23
600£0.57263£343.58
1,200£0.55191£662.29
5,100£0.51098£2,606.00
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000