
V2273E1 | |
|---|---|
DigiKey Part Number | 123-V2273E1-ND |
Manufacturer | |
Manufacturer Product Number | V2273E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,872 | £0.69717 | £1,305.10 |
| Unit Price without VAT: | £0.69717 |
|---|---|
| Unit Price with VAT: | £0.83660 |

