Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-37MB40 | |
|---|---|
DigiKey Part Number | AE11557-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB40 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.19000 | £10.19 |
| 10 | £8.66300 | £86.63 |
| 25 | £8.12000 | £203.00 |
| 50 | £7.73260 | £386.63 |
| 100 | £7.36350 | £736.35 |
| 250 | £6.90276 | £1,725.69 |
| 500 | £6.57366 | £3,286.83 |
| 1,000 | £6.26031 | £6,260.31 |
| Unit Price without VAT: | £10.19000 |
|---|---|
| Unit Price with VAT: | £12.22800 |













