ACOV-SUB-37MB38 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £12.57000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3
Unit Price: £9.36000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 14
Unit Price: £13.10000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1
Unit Price: £14.23000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £10.19000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: £9.36000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 59
Unit Price: £7.15000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: £24.33100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £8.39033
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 167
Unit Price: £9.74000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £14.10040

Parametric Equivalent


Amphenol CONEC
In Stock: 11
Unit Price: £17.72000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £12.43500
Datasheet

Parametric Equivalent


Molex
In Stock: 84
Unit Price: £10.27000
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37MB38

DigiKey Part Number
AE11548-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB38
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.21000£12.21
10£10.37300£103.73
25£9.72360£243.09
50£9.25940£462.97
100£8.81760£881.76
250£8.26596£2,066.49
500£7.87186£3,935.93
Manufacturers Standard Package
Unit Price without VAT:£12.21000
Unit Price with VAT:£14.65200