Parametric Equivalent

ACOV-SUB-25MB8 | |
|---|---|
DigiKey Part Number | AE11422-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB8 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Exit Cover, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.88000 | £28.88 |
| 10 | £24.55000 | £245.50 |
| 25 | £23.01280 | £575.32 |
| 50 | £21.91520 | £1,095.76 |
| 100 | £20.86990 | £2,086.99 |
| 250 | £19.56496 | £4,891.24 |
| Unit Price without VAT: | £28.88000 |
|---|---|
| Unit Price with VAT: | £34.65600 |


