Parametric Equivalent

ACOV-SUB-25MB7 | |
|---|---|
DigiKey Part Number | AE11419-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB7 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Exit Cover, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.80000 | £19.80 |
| 10 | £16.82500 | £168.25 |
| 25 | £15.77160 | £394.29 |
| 50 | £15.01880 | £750.94 |
| 100 | £14.30230 | £1,430.23 |
| 250 | £13.40788 | £3,351.97 |
| 500 | £12.76880 | £6,384.40 |
| Unit Price without VAT: | £19.80000 |
|---|---|
| Unit Price with VAT: | £23.76000 |


