Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-15MB8 | |
|---|---|
DigiKey Part Number | AE11421-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB8 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.93000 | £16.93 |
| 10 | £14.39100 | £143.91 |
| 25 | £13.48960 | £337.24 |
| 50 | £12.84580 | £642.29 |
| 100 | £12.23310 | £1,223.31 |
| 250 | £11.46792 | £2,866.98 |
| 500 | £10.92130 | £5,460.65 |
| Unit Price without VAT: | £16.93000 |
|---|---|
| Unit Price with VAT: | £20.31600 |















