
ACOV-SUB-15MB7 | |
|---|---|
DigiKey Part Number | AE11418-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB7 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.70000 | £16.70 |
| 10 | £14.19100 | £141.91 |
| 25 | £13.30200 | £332.55 |
| 50 | £12.66740 | £633.37 |
| 100 | £12.06300 | £1,206.30 |
| 250 | £11.30844 | £2,827.11 |
| 500 | £10.76938 | £5,384.69 |
| Unit Price without VAT: | £16.70000 |
|---|---|
| Unit Price with VAT: | £20.04000 |

