A-TB508-VJ23H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £6.20900
Datasheet

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £6.20900
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £4.41625
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £4.64333
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.63252
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.63252
Datasheet
Image for A-TB508-VJ23H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-VJ23H

DigiKey Part Number
A-TB508-VJ23H-ND
Manufacturer
Manufacturer Product Number
A-TB508-VJ23H
Description
TERM BLK 23P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
23
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£3.54254£7,085.08
Unit Price without VAT:£3.54254
Unit Price with VAT:£4.25105