EL1M232G00 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Amphenol PCD Shenzhen
cms-in-stock: 0
Unit Price: £6.20900
Datasheet

Parametric Equivalent


Assmann WSW Components
cms-in-stock: 0
Unit Price: £3.54254
Datasheet

Parametric Equivalent


On Shore Technology Inc.
cms-in-stock: 0
Unit Price: £4.41625
Datasheet

Parametric Equivalent


On Shore Technology Inc.
cms-in-stock: 0
Unit Price: £4.64333
Datasheet

Parametric Equivalent


Amphenol Anytek
cms-in-stock: 0
Unit Price: £2.63252
Datasheet

Parametric Equivalent


Amphenol Anytek
cms-in-stock: 0
Unit Price: £2.63252
Datasheet
Image for EL1M232G00 is not available
cms-photo-disclaimer

EL1M232G00

cms-digikey-product-number
EL1M232G00-ND
cms-manufacturer
cms-manufacturer-product-number
EL1M232G00
cms-description
TERM BLK 23P SIDE ENT 5.08MM PCB
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
23
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
100£6.20900£620.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.20900
Unit Price with VAT:£7.45080