Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VJ13H | |
|---|---|
DigiKey Part Number | A-TB508-VJ13H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VJ13H |
Description | TERM BLK 13P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 13 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1M132B00 | Amphenol PCD Shenzhen | 0 | EL1M132B00-ND | £3.73440 | Parametric Equivalent |
| EL1M132G00 | Amphenol PCD Shenzhen | 0 | EL1M132G00-ND | £3.73440 | Parametric Equivalent |
| OSTVJ132151 | On Shore Technology Inc. | 0 | OSTVJ132151-ND | £2.52429 | Parametric Equivalent |
| OSTVJ132152 | On Shore Technology Inc. | 0 | OSTVJ132152-ND | £2.66200 | Parametric Equivalent |
| VJ1321520000G | Amphenol Anytek | 0 | VJ1321520000G-ND | £1.50312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.02317 | £4,046.34 |
| Unit Price without VAT: | £2.02317 |
|---|---|
| Unit Price with VAT: | £2.42780 |

