VJ1321550000G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £1.38535
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £1.38534
Datasheet
Image for VJ1321550000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1321550000G

DigiKey Part Number
VJ1321550000G-ND
Manufacturer
Manufacturer Product Number
VJ1321550000G
Description
TERM BLK 13P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
13
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB009-508-13BESame Sky (Formerly CUI Devices)0TB009-508-13BE-ND£1.38535Similar
TB010-508-13BESame Sky (Formerly CUI Devices)0TB010-508-13BE-ND£1.38534Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,025£1.82582£3,697.29
Manufacturers Standard Package
Unit Price without VAT:£1.82582
Unit Price with VAT:£2.19098