DS3000PE-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: £684.72540
Datasheet
DS Short Series AC-DC Power Supplies part 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS3000PE-3

DigiKey Part Number
DS3000PE-3-ND
Manufacturer
Manufacturer Product Number
DS3000PE-3
Description
AC/DC CONVERTER 12V 3000W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
250 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 50°C (With Derating)
Features
Adjustable Output, Hot Swappable, Load Sharing, PMBus™, Remote On/Off, Standby Output
Mounting Type
Rack Mount
Size / Dimension
11.12" L x 4.15" W x 2.78" H (282.6mm x 105.5mm x 70.6mm)
Approval Agency
CB, CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes