
DS3000TE-3 | |
|---|---|
DigiKey Part Number | 454-DS3000TE-3-ND |
Manufacturer | |
Manufacturer Product Number | DS3000TE-3 |
Description | AC/DC CONVERTER 12V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 208 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 208 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | I2C Interface, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.12" L x 2.78" W x 4.15" H (282.4mm x 70.6mm x 105.4mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £684.72540 | £34,236.27 |
| Unit Price without VAT: | £684.72540 |
|---|---|
| Unit Price with VAT: | £821.67048 |

