2641LH/2A233021L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £7.76250
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £7.53950
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £8.93000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £8.22550
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £15.06000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £13.26900
Datasheet
Image for 2641LH/2A233021L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2641LH/2A233021L0

DigiKey Part Number
679-2641LH/2A233021L0-ND
Manufacturer
Manufacturer Product Number
2641LH/2A233021L0
Description
ROCKER SWITCH 2600 HIGH POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, NF, UR, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£7.72350£154.47
Manufacturers Standard Package
Unit Price without VAT:£7.72350
Unit Price with VAT:£9.26820