Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2641LH/2A232011L0 | |
|---|---|
DigiKey Part Number | 679-2641LH/2A232011L0-ND |
Manufacturer | |
Manufacturer Product Number | 2641LH/2A232011L0 |
Description | ROCKER SWITCH 2600 HIGH POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | CSA, NF, UR, VDE | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £7.76250 | £155.25 |
| Unit Price without VAT: | £7.76250 |
|---|---|
| Unit Price with VAT: | £9.31500 |


