AG2.718HMA.00101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: £317.07000
Memory Card CompactFlash® 32GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG2.718HMA.00101

DigiKey Part Number
1582-AG2.718HMA.00101-ND
Manufacturer
Manufacturer Product Number
AG2.718HMA.00101
Description
MEM CARD COMPACTFLASH 32GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes