
AP-CF032GLBNS-ETNRH | |
|---|---|
DigiKey Part Number | 1582-AP-CF032GLBNS-ETNRH-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GLBNS-ETNRH |
Description | MEM CRD CMPCTFLSH 32GB CL 10 MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB Class 10 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £317.07000 | £317.07 |
| Unit Price without VAT: | £317.07000 |
|---|---|
| Unit Price with VAT: | £380.48400 |

